Part Details for MCM84430S50 by Motorola Mobility LLC
Overview of MCM84430S50 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM84430S50
MCM84430S50 CAD Models
MCM84430S50 Part Data Attributes:
|
MCM84430S50
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM84430S50
Motorola Mobility LLC
4MX8 FAST PAGE DRAM MODULE, 50ns, SMA30, SIMM-30
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SIMM | |
Package Description | SIMM, SIM30 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N30 | |
Memory Density | 33554432 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 30 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SIM30 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 14.097 mm | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for MCM84430S50
This table gives cross-reference parts and alternative options found for MCM84430S50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM84430S50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC23408BL-70DS8 | Fast Page DRAM Module, 4MX8, 70ns, CMOS, SIMM-30 | OKI Electric Industry Co Ltd | MCM84430S50 vs MSC23408BL-70DS8 |
MSC23408B-80DS8 | Fast Page DRAM Module, 4MX8, 80ns, CMOS, SIMM-30 | OKI Electric Industry Co Ltd | MCM84430S50 vs MSC23408B-80DS8 |
HB56A48BR-10A | Fast Page DRAM Module, 4MX8, 100ns, CMOS, SIMM-30 | Hitachi Ltd | MCM84430S50 vs HB56A48BR-10A |
STI84000-60TR | Fast Page DRAM Module, 4MX8, 60ns, MOS, SIMM-30 | Simple Tech Inc | MCM84430S50 vs STI84000-60TR |
STI84000-70GF | Fast Page DRAM Module, 4MX8, 70ns, MOS, SIMM-30 | Simple Tech Inc | MCM84430S50 vs STI84000-70GF |
KMM584100AN-8 | Fast Page DRAM Module, 4MX8, 80ns, CMOS, SIMM-30 | Samsung Semiconductor | MCM84430S50 vs KMM584100AN-8 |
HYM584000BLM-80 | Fast Page DRAM Module, 4MX8, 80ns, CMOS, SIMM-30 | SK Hynix Inc | MCM84430S50 vs HYM584000BLM-80 |
STI84000A-60TN | Fast Page DRAM Module, 4MX8, 60ns, CMOS, SIMM-30 | Simple Tech Inc | MCM84430S50 vs STI84000A-60TN |
MC-424000A8BA-70 | Fast Page DRAM Module, 4MX8, 70ns, CMOS, SIMM-30 | NEC Electronics America Inc | MCM84430S50 vs MC-424000A8BA-70 |
STI84000-80GU | Fast Page DRAM Module, 4MX8, 80ns, MOS, SIMM-30 | Simple Tech Inc | MCM84430S50 vs STI84000-80GU |