Part Details for MCM69L817ZP6R by Motorola Semiconductor Products
Overview of MCM69L817ZP6R by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM69L817ZP6R
MCM69L817ZP6R CAD Models
MCM69L817ZP6R Part Data Attributes
|
MCM69L817ZP6R
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM69L817ZP6R
Motorola Semiconductor Products
Cache SRAM, 256KX18, 6ns, MOS, PBGA119, 7 X 17 MM, PLASTIC, BGA-119
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6 ns | |
JESD-30 Code | R-PBGA-B119 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for MCM69L817ZP6R
This table gives cross-reference parts and alternative options found for MCM69L817ZP6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM69L817ZP6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C1386FV25-200BGI | Cypress Semiconductor | Check for Price | Cache SRAM, 512KX36, 3ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 | MCM69L817ZP6R vs CY7C1386FV25-200BGI |
CY7C1372A-133BGC | Cypress Semiconductor | Check for Price | ZBT SRAM, 1MX18, 4.2ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119 | MCM69L817ZP6R vs CY7C1372A-133BGC |
CY7C1306V25-100BZC | Cypress Semiconductor | Check for Price | QDR SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | MCM69L817ZP6R vs CY7C1306V25-100BZC |
IS61LPD51236-250B2I | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 512KX36, 2.6ns, CMOS, PBGA119, 14 X 22 MM, 1 MM PITCH, PLASTIC, BGA-119 | MCM69L817ZP6R vs IS61LPD51236-250B2I |
IS61SF12832-8B | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 128KX32, 8ns, CMOS, PBGA119, PLASTIC, BGA-119 | MCM69L817ZP6R vs IS61SF12832-8B |
HM6AQB18202BP40 | Renesas Electronics Corporation | Check for Price | 2MX18 QDR SRAM, 0.45ns, PBGA165, 15 X 17 MM, 1 MM PITCH, PLASTIC, FBGA-165 | MCM69L817ZP6R vs HM6AQB18202BP40 |
71V3557SA85PFGI | Integrated Device Technology Inc | Check for Price | Cache SRAM, 128KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | MCM69L817ZP6R vs 71V3557SA85PFGI |
MT58LC128K32B4BG-6.8 | Micron Technology Inc | Check for Price | Standard SRAM, 128KX32, 6.8ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | MCM69L817ZP6R vs MT58LC128K32B4BG-6.8 |
UPD464318LS1-A65 | NEC Electronics Group | Check for Price | Cache SRAM, 256KX18, 3.5ns, BICMOS, PBGA119, PLASTIC, BGA-119 | MCM69L817ZP6R vs UPD464318LS1-A65 |
CY7C1321V18-250BZC | Cypress Semiconductor | Check for Price | DDR SRAM, 512KX36, 0.35ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | MCM69L817ZP6R vs CY7C1321V18-250BZC |