Part Details for MCM69F819TQ11 by Motorola Mobility LLC
Overview of MCM69F819TQ11 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM69F819TQ11
MCM69F819TQ11 CAD Models
MCM69F819TQ11 Part Data Attributes:
|
MCM69F819TQ11
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM69F819TQ11
Motorola Mobility LLC
512KX9 CACHE SRAM, 11ns, PQFP100, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 11 ns | |
Additional Feature | SELF TIMED WRITE CYCLE; BYTE WRITE CONTROL | |
Alternate Memory Width | 18 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MCM69F819TQ11
This table gives cross-reference parts and alternative options found for MCM69F819TQ11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM69F819TQ11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM69F819TQ11R | 512KX9 CACHE SRAM, 11ns, PQFP100, TQFP-100 | Motorola Mobility LLC | MCM69F819TQ11 vs MCM69F819TQ11R |
MCM69F819TQ11R | Cache SRAM, 512KX9, 11ns, CMOS, PQFP100, TQFP-100 | Motorola Semiconductor Products | MCM69F819TQ11 vs MCM69F819TQ11R |
MCM69F819TQ11R | 256KX18 CACHE SRAM, 11ns, PQFP100, TQFP-100 | Freescale Semiconductor | MCM69F819TQ11 vs MCM69F819TQ11R |