Part Details for MCM6949YJ10 by Motorola Mobility LLC
Overview of MCM6949YJ10 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM6949YJ10
MCM6949YJ10 CAD Models
MCM6949YJ10 Part Data Attributes
|
MCM6949YJ10
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM6949YJ10
Motorola Mobility LLC
1MX4 STANDARD SRAM, 10ns, PDSO32, 0.400 INCH, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.96 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MCM6949YJ10
This table gives cross-reference parts and alternative options found for MCM6949YJ10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6949YJ10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS74104J-10IT | Standard SRAM, 1MX4, 10ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | GSI Technology | MCM6949YJ10 vs GS74104J-10IT |
71V428L10Y | SOJ-32, Tube | Integrated Device Technology Inc | MCM6949YJ10 vs 71V428L10Y |
GS74104AJ-10IT | Standard SRAM, 1MX4, 10ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | GSI Technology | MCM6949YJ10 vs GS74104AJ-10IT |
KM64V4002CJ-10 | Standard SRAM, 1MX4, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | MCM6949YJ10 vs KM64V4002CJ-10 |
K6R4004V1B-JC10 | Standard SRAM, 1MX4, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | MCM6949YJ10 vs K6R4004V1B-JC10 |
71V428S10YI | SOJ-32, Tube | Integrated Device Technology Inc | MCM6949YJ10 vs 71V428S10YI |
71V428S10Y8 | SOJ-32, Reel | Integrated Device Technology Inc | MCM6949YJ10 vs 71V428S10Y8 |
KM64V4002BJ-10 | Standard SRAM, 1MX4, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | MCM6949YJ10 vs KM64V4002BJ-10 |
IDT71V428S10YGI8 | Standard SRAM, 1MX4, 10ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | MCM6949YJ10 vs IDT71V428S10YGI8 |
IDT71V428L10YG8 | Standard SRAM, 1MX4, 10ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | MCM6949YJ10 vs IDT71V428L10YG8 |