Memory
MCM67D709FN20
Description: 128KX9 APPLICATION SPECIFIC SRAM, 7.5ns, PQCC52, PLASTIC, LCC-52

Overview of MCM67D709FN20 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

CAD Models for MCM67D709FN20 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM67D709FN20 by Motorola Mobility LLC

MCM67D709FN20
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
LCC
Package Description
QCCJ, LDCC52,.8SQ
Pin Count
52
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
7.5 ns
Additional Feature
SELF-TIMED WRITE; DUAL I/O FOR SEPARATE PROCESSOR AND MEMORY BUSES
I/O Type
COMMON
JESD-30 Code
S-PQCC-J52
JESD-609 Code
e0
Length
19.1262 mm
Memory Density
1179648 bit
Memory IC Type
APPLICATION SPECIFIC SRAM
Memory Width
9
Number of Functions
1
Number of Ports
1
Number of Terminals
52
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX9
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC52,.8SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Current-Max
0.26 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
19.1262 mm
Want to compare parts?
  1. MCM67D709FN20
    Motorola Mobility LLC
    128KX9 APPLICATION SPECIFIC SRAM, 7.5ns, PQCC52, PLASTIC, LCC-52
    VS

Alternate Parts for MCM67D709FN20

This table gives cross-reference parts and alternative options found for MCM67D709FN20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM67D709FN20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM67D709FN16 Application Specific SRAM, 128KX9, 6ns, BICMOS, PQCC52, PLASTIC, LCC-52 Motorola Semiconductor Products MCM67D709FN20 vs MCM67D709FN16
MCM67D709FN20 Application Specific SRAM, 128KX9, 7.5ns, BICMOS, PQCC52, PLASTIC, LCC-52 Motorola Semiconductor Products MCM67D709FN20 vs MCM67D709FN20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM67D709FN20 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM67D709FN20 by Motorola Mobility LLC

  • Please alert me when MCM67D709FN20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM67D709FN20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM67D709FN20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM67D709FN20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM67D709FN20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM67D709FN20 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: