Part Details for MCM67B618AFN12 by Motorola Mobility LLC
Results Overview of MCM67B618AFN12 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCM67B618AFN12 Information
MCM67B618AFN12 by Motorola Mobility LLC is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for MCM67B618AFN12
MCM67B618AFN12 CAD Models
MCM67B618AFN12 Part Data Attributes
|
MCM67B618AFN12
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM67B618AFN12
Motorola Mobility LLC
64KX18 CACHE SRAM, 12ns, PQCC52, PLASTIC, LCC-52
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC52,.8SQ | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | SELF-TIMED WRITE; BURST COUNTER; BYTE WRITE | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 52 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.095 A | |
Standby Voltage-Min | 4.75 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm |
Alternate Parts for MCM67B618AFN12
This table gives cross-reference parts and alternative options found for MCM67B618AFN12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM67B618AFN12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCM67B618FN12 | Motorola Semiconductor Products | Check for Price | Cache SRAM, 64KX18, 12ns, BICMOS, PQCC52, PLASTIC, LCC-52 | MCM67B618AFN12 vs MCM67B618FN12 |
MCM67B618BFN12 | Motorola Mobility LLC | Check for Price | 64KX18 CACHE SRAM, 12ns, PQCC52, PLASTIC, LCC-52 | MCM67B618AFN12 vs MCM67B618BFN12 |
MCM67B618AFN12 | Motorola Semiconductor Products | Check for Price | Cache SRAM, 64KX18, 12ns, BICMOS, PQCC52, PLASTIC, LCC-52 | MCM67B618AFN12 vs MCM67B618AFN12 |