Part Details for MCM6729CWJ6 by Motorola Mobility LLC
Overview of MCM6729CWJ6 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for MCM6729CWJ6
MCM6729CWJ6 CAD Models
MCM6729CWJ6 Part Data Attributes:
|
MCM6729CWJ6
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM6729CWJ6
Motorola Mobility LLC
256KX4 STANDARD SRAM, 6ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ32,.44 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.96 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MCM6729CWJ6
This table gives cross-reference parts and alternative options found for MCM6729CWJ6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6729CWJ6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMU1-65604L-45 | Standard SRAM, 256KX4, 45ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Matra MHS | MCM6729CWJ6 vs CMU1-65604L-45 |
MT5C1005EC-40/883C | Standard SRAM, 256KX4, 40ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | MCM6729CWJ6 vs MT5C1005EC-40/883C |
PDM41038SA12SOITY | Standard SRAM, 256KX4, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | MCM6729CWJ6 vs PDM41038SA12SOITY |
SMD1-65604V-25MH | Standard SRAM, 256KX4, 25ns, CMOS, 0.400 INCH, FP-32 | Matra MHS | MCM6729CWJ6 vs SMD1-65604V-25MH |
MT5C256K4A1DJ-25TR | Standard SRAM, 256KX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | MCM6729CWJ6 vs MT5C256K4A1DJ-25TR |
PDM31038SA12TI | Standard SRAM, 256KX4, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | MCM6729CWJ6 vs PDM31038SA12TI |
5962-9161206MTA | SRAM, 256KX4, 25ns, CMOS, CQCC32, LCC-32 | Pyramid Semiconductor Corporation | MCM6729CWJ6 vs 5962-9161206MTA |
MT5C1005DCJ-45/883C | Standard SRAM, 256KX4, 45ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | MCM6729CWJ6 vs MT5C1005DCJ-45/883C |
MM4J-65604L-35 | Standard SRAM, 256KX4, 35ns, CMOS, CQCC32, LCC-32 | Matra MHS | MCM6729CWJ6 vs MM4J-65604L-35 |
MT5C256K4A1DJ-20 | Standard SRAM, 256KX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | MCM6729CWJ6 vs MT5C256K4A1DJ-20 |