Part Details for MCM6728BWJ12R by Motorola Mobility LLC
Overview of MCM6728BWJ12R by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM6728BWJ12R
MCM6728BWJ12R CAD Models
MCM6728BWJ12R Part Data Attributes
|
MCM6728BWJ12R
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM6728BWJ12R
Motorola Mobility LLC
256KX4 STANDARD SRAM, 12ns, PDSO28, 0.400 INCH, PLASTIC, SOJ-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J28 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MCM6728BWJ12R
This table gives cross-reference parts and alternative options found for MCM6728BWJ12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6728BWJ12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM6229BBXJ25 | 256KX4 STANDARD SRAM, 25ns, PDSO28, 0.400 INCH, SOJ-28 | Motorola Mobility LLC | MCM6728BWJ12R vs MCM6229BBXJ25 |
MT5LC1005DJ-20LTR | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | MCM6728BWJ12R vs MT5LC1005DJ-20LTR |
N341028SJ-15 | Standard SRAM, 256KX4, 15ns, CMOS, PDSO28 | NKK Switches | MCM6728BWJ12R vs N341028SJ-15 |
PDM41028SA15TSOA | Standard SRAM, 256KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IXYS Corporation | MCM6728BWJ12R vs PDM41028SA15TSOA |
WMS256K4-35DSQ | SRAM Module, 256KX4, 35ns, CMOS, CDSO28, | White Microelectronics | MCM6728BWJ12R vs WMS256K4-35DSQ |
MCM6229BWJ17 | 256KX4 STANDARD SRAM, 17ns, PDSO28, 0.400 INCH, SOJ-28 | Motorola Mobility LLC | MCM6728BWJ12R vs MCM6229BWJ17 |
MT5C1005DJ-20L | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | MCM6728BWJ12R vs MT5C1005DJ-20L |
PDM41028LA20TSOITY | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28 | Paradigm Technology Inc | MCM6728BWJ12R vs PDM41028LA20TSOITY |
PDM41028S17SOTR | Standard SRAM, 256KX4, 17ns, CMOS, PDSO28 | Paradigm Technology Inc | MCM6728BWJ12R vs PDM41028S17SOTR |
P4C1026-25J3C | Standard SRAM, 256KX4, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Pyramid Semiconductor Corporation | MCM6728BWJ12R vs P4C1026-25J3C |