Part Details for MCM6708AJ10 by Motorola Mobility LLC
Overview of MCM6708AJ10 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM6708AJ10
MCM6708AJ10 CAD Models
MCM6708AJ10 Part Data Attributes
|
MCM6708AJ10
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM6708AJ10
Motorola Mobility LLC
64KX4 STANDARD SRAM, 10ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J24 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ24,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM6708AJ10
This table gives cross-reference parts and alternative options found for MCM6708AJ10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6708AJ10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM6708AJ10 | Standard SRAM, 64KX4, 10ns, BICMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Motorola Semiconductor Products | MCM6708AJ10 vs MCM6708AJ10 |
MCM6708AJ10R2 | 64KX4 STANDARD SRAM, 10ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Motorola Mobility LLC | MCM6708AJ10 vs MCM6708AJ10R2 |