Part Details for MCM64PE32SDG66 by Motorola Mobility LLC
Overview of MCM64PE32SDG66 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MCM64PE32SDG66
MCM64PE32SDG66 CAD Models
MCM64PE32SDG66 Part Data Attributes:
|
MCM64PE32SDG66
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM64PE32SDG66
Motorola Mobility LLC
32KX64 CACHE TAG SRAM MODULE, 8ns, DMA160, CARD EDGE MODULE-160
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | CARD | |
Package Description | DIMM, DIMM160 | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
Additional Feature | PIPELINED ARCHITECTURE; 32K X 8 TAG; IT ALSO REQUIRES 5V SUPPLY | |
Clock Frequency-Max (fCLK) | 66 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N160 | |
Memory Density | 2097152 bit | |
Memory IC Type | CACHE TAG SRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 160 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Organization | 32KX64 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM160 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.18 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.635 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MCM64PE32SDG66
This table gives cross-reference parts and alternative options found for MCM64PE32SDG66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM64PE32SDG66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYM74P434BPM-50C | Cache SRAM Module, 64KX32, 13.5ns, CMOS | Cypress Semiconductor | MCM64PE32SDG66 vs CYM74P434BPM-50C |
CYM74P430BPM-66C | Cache SRAM Module, 64KX32, 8.5ns, CMOS | Cypress Semiconductor | MCM64PE32SDG66 vs CYM74P430BPM-66C |
SCM14P256I66R | Cache Tag SRAM Module, 32KX64, CMOS, PDMA160 | Sony Semiconductor | MCM64PE32SDG66 vs SCM14P256I66R |
CYM74P430BPM-50C | Cache SRAM Module, 64KX32, 13.5ns, CMOS | Cypress Semiconductor | MCM64PE32SDG66 vs CYM74P430BPM-50C |
CYM74P434BPM-66C | Cache SRAM Module, 64KX32, 8.5ns, CMOS | Cypress Semiconductor | MCM64PE32SDG66 vs CYM74P434BPM-66C |