Part Details for MCM64PE32SDG66 by Freescale Semiconductor
Overview of MCM64PE32SDG66 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MCM64PE32SDG66
MCM64PE32SDG66 CAD Models
MCM64PE32SDG66 Part Data Attributes
|
MCM64PE32SDG66
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCM64PE32SDG66
Freescale Semiconductor
MEMORY MODULE,SYNC SRAM,32KX64,CMOS,DIMM,160PIN,PLASTIC
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
Clock Frequency-Max (fCLK) | 66 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N160 | |
Memory Density | 2097152 bit | |
Memory IC Type | CACHE TAG SRAM MODULE | |
Memory Width | 64 | |
Number of Terminals | 160 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Organization | 32KX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM160 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.18 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.635 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |