There are no models available for this part yet.
Overview of MCM63P733ATQ117 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MCM63P733ATQ117 by Motorola Mobility LLC
Part Data Attributes for MCM63P733ATQ117 by Motorola Mobility LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
QFP
|
Package Description
|
LQFP,
|
Pin Count
|
100
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
4.2 ns
|
Additional Feature
|
SELF-TIMED WRITE CYCLE
|
JESD-30 Code
|
R-PQFP-G100
|
JESD-609 Code
|
e0
|
Length
|
20 mm
|
Memory Density
|
4194304 bit
|
Memory IC Type
|
CACHE SRAM
|
Memory Width
|
32
|
Number of Functions
|
1
|
Number of Terminals
|
100
|
Number of Words
|
131072 words
|
Number of Words Code
|
128000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
128KX32
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK, LOW PROFILE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
3.63 V
|
Supply Voltage-Min (Vsup)
|
3.135 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
Alternate Parts for MCM63P733ATQ117
This table gives cross-reference parts and alternative options found for MCM63P733ATQ117. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM63P733ATQ117, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM63P733ATQ117 | Cache SRAM, 128KX32, 4.2ns, CMOS, PQFP100, TQFP-100 | Motorola Semiconductor Products | MCM63P733ATQ117 vs MCM63P733ATQ117 |
MCM63P733ATQ117R | Cache SRAM, 128KX32, 4.2ns, CMOS, PQFP100, TQFP-100 | Motorola Semiconductor Products | MCM63P733ATQ117 vs MCM63P733ATQ117R |
MCM63P733ATQ117R | 128KX32 CACHE SRAM, 4.2ns, PQFP100, TQFP-100 | Freescale Semiconductor | MCM63P733ATQ117 vs MCM63P733ATQ117R |