Part Details for MCM63P531TQ4.5 by Motorola Mobility LLC
Overview of MCM63P531TQ4.5 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCM63P531TQ4.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$18.0000 | Buy Now |
Part Details for MCM63P531TQ4.5
MCM63P531TQ4.5 CAD Models
MCM63P531TQ4.5 Part Data Attributes
|
MCM63P531TQ4.5
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM63P531TQ4.5
Motorola Mobility LLC
32KX32 CACHE SRAM, 4.5ns, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.5 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 32KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.065 A | |
Standby Voltage-Min | 3.14 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MCM63P531TQ4.5
This table gives cross-reference parts and alternative options found for MCM63P531TQ4.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM63P531TQ4.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM34078S12QITR | Cache SRAM, 32KX32, CMOS, PQFP100 | Paradigm Technology Inc | MCM63P531TQ4.5 vs PDM34078S12QITR |
MT58LC32K32D7LG-7 | Standard SRAM, 32KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | MCM63P531TQ4.5 vs MT58LC32K32D7LG-7 |
IDT70V19L15PF9 | Dual-Port SRAM, 128KX9, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | MCM63P531TQ4.5 vs IDT70V19L15PF9 |
IDT71V432S5PFG | Cache SRAM, 32KX32, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MCM63P531TQ4.5 vs IDT71V432S5PFG |
IS61LV632A-5.5PQ | Cache SRAM, 32KX32, 5.5ns, CMOS, PQFP100, PLASTIC, QFP-100 | Integrated Silicon Solution Inc | MCM63P531TQ4.5 vs IS61LV632A-5.5PQ |
M5M5V1132AFP-7 | Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, 14 X 20 MM INCH, 0.65 MM PITCH, QFP-100 | Mitsubishi Electric | MCM63P531TQ4.5 vs M5M5V1132AFP-7 |
MT58LC32K32C4LG-4.5PTR | Standard SRAM, 32KX32, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | MCM63P531TQ4.5 vs MT58LC32K32C4LG-4.5PTR |
MT58LC32K32D7LG-4.5P | Standard SRAM, 32KX32, 4.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | MCM63P531TQ4.5 vs MT58LC32K32D7LG-4.5P |
CY7C018-12AC | Dual-Port SRAM, 64KX9, 12ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | MCM63P531TQ4.5 vs CY7C018-12AC |
IDT7018L20PFG | Dual-Port SRAM, 64KX9, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | MCM63P531TQ4.5 vs IDT7018L20PFG |