Part Details for MCM63D736ATQ83 by Motorola Mobility LLC
Results Overview of MCM63D736ATQ83 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCM63D736ATQ83 Information
MCM63D736ATQ83 by Motorola Mobility LLC is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for MCM63D736ATQ83
MCM63D736ATQ83 CAD Models
MCM63D736ATQ83 Part Data Attributes
|
MCM63D736ATQ83
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM63D736ATQ83
Motorola Mobility LLC
128KX36 DUAL-PORT SRAM, 6ns, PQFP176, TQFP-176
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP176,1.0SQ,20 | |
Pin Count | 176 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e0 | |
Length | 24 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 176 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.1 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.325 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm |
Alternate Parts for MCM63D736ATQ83
This table gives cross-reference parts and alternative options found for MCM63D736ATQ83. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM63D736ATQ83, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C1300A-83AC | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 128KX36, 6ns, CMOS, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, TQFP-176 | MCM63D736ATQ83 vs CY7C1300A-83AC |
MCM63D736ATQ83 | Freescale Semiconductor | Check for Price | IC,SYNC SRAM,128KX36,CMOS,QFP,176PIN,PLASTIC | MCM63D736ATQ83 vs MCM63D736ATQ83 |
MCM63D736ATQ83 | Motorola Semiconductor Products | Check for Price | Dual-Port SRAM, 128KX36, 6ns, CMOS, PQFP176, TQFP-176 | MCM63D736ATQ83 vs MCM63D736ATQ83 |