Part Details for MCM62990AFN12 by Motorola Mobility LLC
Overview of MCM62990AFN12 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM62990AFN12
MCM62990AFN12 CAD Models
MCM62990AFN12 Part Data Attributes
|
MCM62990AFN12
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM62990AFN12
Motorola Mobility LLC
16KX16 CACHE TAG SRAM, 12ns, PQCC52, PLASTIC, LCC-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC52,.8SQ | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | OUTPUT BUFFER SUPPLY VOLTAGE 5V+/-10% OR 3.3V+/-10%; BYTE WRITE; INPUT DATA LATCH | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Memory Density | 262144 bit | |
Memory IC Type | CACHE TAG SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 52 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.07 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.36 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm |
Alternate Parts for MCM62990AFN12
This table gives cross-reference parts and alternative options found for MCM62990AFN12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM62990AFN12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM62990AFN20 | 16KX16 CACHE TAG SRAM, 20ns, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MCM62990AFN12 vs MCM62990AFN20 |
MCM62990AFN25R | Cache Tag SRAM, 16KX16, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MCM62990AFN12 vs MCM62990AFN25R |
P4C214-13PPI | Cache SRAM, 16KX16, 13ns, CMOS, PQCC52, PLASTIC, LCC-52 | Pyramid Semiconductor Corporation | MCM62990AFN12 vs P4C214-13PPI |
MCM62990AFN25 | Cache Tag SRAM, 16KX16, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MCM62990AFN12 vs MCM62990AFN25 |
MT56C16K16B2EJ-12 | Standard SRAM, 16KX16, 12ns, CMOS, PQCC52, PLASTIC, LCC-52 | Micron Technology Inc | MCM62990AFN12 vs MT56C16K16B2EJ-12 |
MCM62990AFN20 | Cache Tag SRAM, 16KX16, 20ns, CMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MCM62990AFN12 vs MCM62990AFN20 |
CY7B156-20JCT | Cache SRAM, 16KX16, 20ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | MCM62990AFN12 vs CY7B156-20JCT |
P4C218-25PPI | Standard SRAM, 16KX16, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Pyramid Semiconductor Corporation | MCM62990AFN12 vs P4C218-25PPI |
CY7B155-12LC | Standard SRAM, 16KX16, 12ns, BICMOS, CQCC52, LCC-52 | Cypress Semiconductor | MCM62990AFN12 vs CY7B155-12LC |
CY7C157A-33LC | Cache SRAM, 16KX16, 33ns, CMOS, CQCC52, CERAMIC, LCC-52 | Cypress Semiconductor | MCM62990AFN12 vs CY7C157A-33LC |