Part Details for MCM62940AFN12 by Motorola Mobility LLC
Overview of MCM62940AFN12 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM62940AFN12
MCM62940AFN12 CAD Models
MCM62940AFN12 Part Data Attributes
|
MCM62940AFN12
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM62940AFN12
Motorola Mobility LLC
32KX9 CACHE SRAM, 12ns, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | OUTPUT BUFFER SUPPLY VOLTAGE 5V +/- 10% OR 3.3V +/- 10%; SELF-TIMED WRITE; BURST COUNTER | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Memory Density | 294912 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.03 A | |
Supply Current-Max | 0.165 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for MCM62940AFN12
This table gives cross-reference parts and alternative options found for MCM62940AFN12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM62940AFN12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1388-25VC | Cache SRAM, 32KX9, 25ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Cypress Semiconductor | MCM62940AFN12 vs CY7C1388-25VC |
M629032-12E1 | 32KX9 STANDARD SRAM, 12ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | STMicroelectronics | MCM62940AFN12 vs M629032-12E1 |
AS7C259-12JC | Standard SRAM, 32KX9, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Alliance Semiconductor Corporation | MCM62940AFN12 vs AS7C259-12JC |
IDT71589SA20Y8 | Cache SRAM, 32KX9, 19ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | MCM62940AFN12 vs IDT71589SA20Y8 |
TC55329AJ-35 | IC 32K X 9 CACHE SRAM, 35 ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32, Static RAM | Toshiba America Electronic Components | MCM62940AFN12 vs TC55329AJ-35 |
HM62D932JP-15 | 32KX9 STANDARD SRAM, 15ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Renesas Electronics Corporation | MCM62940AFN12 vs HM62D932JP-15 |
CY7B174-18LMB | Cache SRAM, 32KX9, 18ns, BICMOS, CQCC44, CERAMIC, LCC-44 | Cypress Semiconductor | MCM62940AFN12 vs CY7B174-18LMB |
QS83291-20V | Cache SRAM, 32KX9, 20ns, CMOS, PDSO32, | Quality Semiconductor Inc | MCM62940AFN12 vs QS83291-20V |
IDT71589SA25Y8 | Cache SRAM, 32KX9, 24ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | MCM62940AFN12 vs IDT71589SA25Y8 |
CY7C1388-35VC | Cache SRAM, 32KX9, 35ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Cypress Semiconductor | MCM62940AFN12 vs CY7C1388-35VC |