Part Details for MCM6265CJ25 by Motorola Semiconductor Products
Overview of MCM6265CJ25 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCM6265CJ25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8K X 9 STANDARD SRAM, 25 ns, PDSO28 | 13 |
|
$1.3800 / $1.5000 | Buy Now |
Part Details for MCM6265CJ25
MCM6265CJ25 CAD Models
MCM6265CJ25 Part Data Attributes
|
MCM6265CJ25
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM6265CJ25
Motorola Semiconductor Products
Standard SRAM, 8KX9, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOJ, SOJ28,.34 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 73728 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM6265CJ25
This table gives cross-reference parts and alternative options found for MCM6265CJ25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6265CJ25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXK5971AJ-25 | Standard SRAM, 8KX9, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, MO-077AB, SOJ-28 | Sony Semiconductor | MCM6265CJ25 vs CXK5971AJ-25 |
IDT71569L25Y8 | Standard SRAM, 8KX9, 25ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | MCM6265CJ25 vs IDT71569L25Y8 |
MCM6265CJ25R2 | 8KX9 STANDARD SRAM, 25ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Mobility LLC | MCM6265CJ25 vs MCM6265CJ25R2 |
IDT7169S25Y8 | Standard SRAM, 8KX9, 25ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | MCM6265CJ25 vs IDT7169S25Y8 |
CXK5971J-25 | Standard SRAM, 8KX9, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Sony Semiconductor | MCM6265CJ25 vs CXK5971J-25 |
IDT71569S25Y8 | Standard SRAM, 8KX9, 25ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | MCM6265CJ25 vs IDT71569S25Y8 |
MCM6265NJ25R2 | 8KX9 STANDARD SRAM, 25ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Mobility LLC | MCM6265CJ25 vs MCM6265NJ25R2 |
MCM6265NJ25 | 8KX9 STANDARD SRAM, 25ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Mobility LLC | MCM6265CJ25 vs MCM6265NJ25 |
P4C163-25JCLF | Standard SRAM, 8KX9, 25ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 | Pyramid Semiconductor Corporation | MCM6265CJ25 vs P4C163-25JCLF |
IDT7169S25Y | Standard SRAM, 8KX9, 25ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | MCM6265CJ25 vs IDT7169S25Y |