Part Details for MCM62486BFN14 by Motorola Semiconductor Products
Overview of MCM62486BFN14 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM62486BFN14
MCM62486BFN14 CAD Models
MCM62486BFN14 Part Data Attributes
|
MCM62486BFN14
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM62486BFN14
Motorola Semiconductor Products
Cache SRAM, 32KX9, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, LCC-44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Additional Feature | OUTPUT BUFFER SUPPLY VOLTAGE 5V+/-10% OR 3.3V+/-10%; SELF-TIMED WRITE | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Memory Density | 294912 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for MCM62486BFN14
This table gives cross-reference parts and alternative options found for MCM62486BFN14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM62486BFN14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM62D932JP-20 | Standard SRAM, 32KX9, 20ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Hitachi Ltd | MCM62486BFN14 vs HM62D932JP-20 |
MCM62486BFN19 | 32KX9 CACHE SRAM, PQCC44, PLASTIC, LCC-44 | Motorola Mobility LLC | MCM62486BFN14 vs MCM62486BFN19 |
CY7B174-21JCT | Cache SRAM, 32KX9, 21ns, BICMOS, PQCC44, PLASTIC, LCC-44 | Cypress Semiconductor | MCM62486BFN14 vs CY7B174-21JCT |
TC55329J-17 | IC 32K X 9 CACHE SRAM, 17 ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32, Static RAM | Toshiba America Electronic Components | MCM62486BFN14 vs TC55329J-17 |
TC55329J-25 | IC 32K X 9 CACHE SRAM, 25 ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32, Static RAM | Toshiba America Electronic Components | MCM62486BFN14 vs TC55329J-25 |
IDT71B259S12Y | Standard SRAM, 32KX9, 12ns, BICMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | MCM62486BFN14 vs IDT71B259S12Y |
IDT71B229S28Y8 | Cache SRAM, 32KX9, 28ns, BICMOS, PDSO32, 0.300 INCH, SOJ-32 | Integrated Device Technology Inc | MCM62486BFN14 vs IDT71B229S28Y8 |
IDT71B229S22Y | Cache SRAM, 32KX9, 22ns, BICMOS, PDSO32, 0.300 INCH, SOJ-32 | Integrated Device Technology Inc | MCM62486BFN14 vs IDT71B229S22Y |
MCM62940BFN19 | 32KX9 CACHE SRAM, 19ns, PQCC44, PLASTIC, LCC-44 | Motorola Mobility LLC | MCM62486BFN14 vs MCM62940BFN19 |
M5M5279J-35 | Standard SRAM, 32KX9, 35ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Mitsubishi Electric | MCM62486BFN14 vs M5M5279J-35 |