Part Details for MCM6226BAXJ25 by Motorola Mobility LLC
Overview of MCM6226BAXJ25 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM6226BAXJ25
MCM6226BAXJ25 CAD Models
MCM6226BAXJ25 Part Data Attributes
|
MCM6226BAXJ25
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM6226BAXJ25
Motorola Mobility LLC
128KX8 STANDARD SRAM, 25ns, PDSO32, 0.400 INCH, SOJ-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ32,.44 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.96 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MCM6226BAXJ25
This table gives cross-reference parts and alternative options found for MCM6226BAXJ25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6226BAXJ25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM6226BBXJ25 | 128KX8 STANDARD SRAM, 25ns, PDSO32, 0.400 INCH, SOJ-32 | Motorola Mobility LLC | MCM6226BAXJ25 vs MCM6226BBXJ25 |
MCM6226BBXJ25R2 | 128KX8 STANDARD SRAM, 25ns, PDSO32, 0.400 INCH, SOJ-32 | Motorola Mobility LLC | MCM6226BAXJ25 vs MCM6226BBXJ25R2 |
MCM6226BWJ25R2 | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Motorola Semiconductor Products | MCM6226BAXJ25 vs MCM6226BWJ25R2 |
MCM6226BBXJ25 | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Motorola Semiconductor Products | MCM6226BAXJ25 vs MCM6226BBXJ25 |
MCM6226BAWJ25 | 128KX8 STANDARD SRAM, 25ns, PDSO32, 0.400 INCH, SOJ-32 | Motorola Mobility LLC | MCM6226BAXJ25 vs MCM6226BAWJ25 |
MCM6226BWJ25R2 | 128KX8 STANDARD SRAM, 25ns, PDSO32, 0.400 INCH, SOJ-32 | Motorola Mobility LLC | MCM6226BAXJ25 vs MCM6226BWJ25R2 |