Memory
MCM6223TS12
Description: 128KX8 STANDARD SRAM, 12ns, PDSO44, TSOP2-44

Overview of MCM6223TS12 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for MCM6223TS12 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM6223TS12 by Motorola Mobility LLC

MCM6223TS12
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
12 ns
Alternate Memory Width
16
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
18.41 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MCM6223TS12
    Motorola Mobility LLC
    128KX8 STANDARD SRAM, 12ns, PDSO44, TSOP2-44
    VS

Alternate Parts for MCM6223TS12

This table gives cross-reference parts and alternative options found for MCM6223TS12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6223TS12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K6R1016C1D-TC12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor MCM6223TS12 vs K6R1016C1D-TC12
K6R1016C1C-TC12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor MCM6223TS12 vs K6R1016C1C-TC12
KM6161002CT-12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor MCM6223TS12 vs KM6161002CT-12
K6R1016C1C-TC120 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44 Samsung Semiconductor MCM6223TS12 vs K6R1016C1C-TC120
V61C51161024-12T Standard SRAM, 128KX8, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Mosel Vitelic Corporation MCM6223TS12 vs V61C51161024-12T
K6R1016C1C-TC12T Standard SRAM, 64KX16, 12ns, CMOS, PDSO44 Samsung Semiconductor MCM6223TS12 vs K6R1016C1C-TC12T
MT5C64K16A1TG-12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 Micron Technology Inc MCM6223TS12 vs MT5C64K16A1TG-12
Part Number Description Manufacturer Compare
K6R1016C1C-TC12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor MCM6223TS12 vs K6R1016C1C-TC12
MCM6223TS12 Standard SRAM, 128KX8, 12ns, CMOS, PDSO44, TSOP2-44 Motorola Semiconductor Products MCM6223TS12 vs MCM6223TS12
MT5C64K16A1TG-12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 Micron Technology Inc MCM6223TS12 vs MT5C64K16A1TG-12
KM6161002CT-12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor MCM6223TS12 vs KM6161002CT-12
K6R1016C1D-TC12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor MCM6223TS12 vs K6R1016C1D-TC12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM6223TS12 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM6223TS12 by Motorola Mobility LLC

  • Please alert me when MCM6223TS12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM6223TS12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM6223TS12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM6223TS12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM6223TS12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM6223TS12 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: