MCM6206CJ25
Description: Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28

Overview of MCM6206CJ25 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCM6206CJ25 by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   7
RFQ

CAD Models for MCM6206CJ25 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM6206CJ25 by Motorola Semiconductor Products

MCM6206CJ25
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
0.300 INCH, PLASTIC, SOJ-28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Length
18.415 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.75 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MCM6206CJ25
    Motorola Semiconductor Products
    Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
    VS

Alternate Parts for MCM6206CJ25

This table gives cross-reference parts and alternative options found for MCM6206CJ25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6206CJ25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM6206NJ25 Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Semiconductor Products MCM6206CJ25 vs MCM6206NJ25
HM62832HJP-25 Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Hitachi Ltd MCM6206CJ25 vs HM62832HJP-25
P4C1256-25JI Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Pyramid Semiconductor Corporation MCM6206CJ25 vs P4C1256-25JI
CXK58258AJ-25 Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, MO-077AB, SOJ-28 Sony Semiconductor MCM6206CJ25 vs CXK58258AJ-25
L7C199WI25 Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 LOGIC Devices Inc MCM6206CJ25 vs L7C199WI25
LH52258AK-25 Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOP-28 Sharp Corp MCM6206CJ25 vs LH52258AK-25
MCM6206BAEJ25 Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Semiconductor Products MCM6206CJ25 vs MCM6206BAEJ25
HM62832HJP-25 32KX8 STANDARD SRAM, 25ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Renesas Electronics Corporation MCM6206CJ25 vs HM62832HJP-25
MCM6206DJ25R2 32KX8 STANDARD SRAM, 25ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC MCM6206CJ25 vs MCM6206DJ25R2
MCM6206BAEJ25 32KX8 STANDARD SRAM, 25ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC MCM6206CJ25 vs MCM6206BAEJ25
Part Number Description Manufacturer Compare
EDI8833LP55CB Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, Electronic Designs Inc MCM6206CJ25 vs EDI8833LP55CB
IMCZ-65698V-45SHXXX Standard SRAM, 64KX4, 45ns, CMOS, CDIP24 Matra MHS MCM6206CJ25 vs IMCZ-65698V-45SHXXX
MT5C2564EC-35AT Standard SRAM, 64KX4, 35ns, CMOS, PQCC28 Micron Technology Inc MCM6206CJ25 vs MT5C2564EC-35AT
5962-9318714H4A Standard SRAM, 128KX32, 35ns, CMOS, PGA-66 Mercury Systems Inc MCM6206CJ25 vs 5962-9318714H4A
MSM832TLMB-10 Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, SKINNY, DIP-28 Mosaic Semiconductor Inc MCM6206CJ25 vs MSM832TLMB-10
WS128K32L-25G1UMA SRAM Module, 128KX32, 25ns, CMOS, CQFP68, 23.90 MM, 3.57 MM HEIGHT, CERAMIC, QFP-68 White Electronic Designs Corp MCM6206CJ25 vs WS128K32L-25G1UMA
MCM62L09CP20 64KX4 STANDARD SRAM, 20ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Motorola Mobility LLC MCM6206CJ25 vs MCM62L09CP20
CY7C196-35PC Standard SRAM, 64KX4, 35ns, CMOS, PDIP28, DIP-28 Cypress Semiconductor MCM6206CJ25 vs CY7C196-35PC
HM1-65799H/883 Standard SRAM, 64KX4, 25ns, CMOS, CDIP28 Matra MHS MCM6206CJ25 vs HM1-65799H/883
EDI8G32512C15MMC SRAM Module, 512KX32, 25ns, CMOS, SIMM-72 White Electronic Designs Corp MCM6206CJ25 vs EDI8G32512C15MMC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM6206CJ25 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM6206CJ25 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MCM6206CJ25 would you like to use for your alert(s)?
  • Please alert me when MCM6206CJ25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM6206CJ25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM6206CJ25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM6206CJ25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM6206CJ25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM6206CJ25 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: