Part Details for MCM5L4400AT70R2 by Motorola Mobility LLC
Overview of MCM5L4400AT70R2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MCM5L4400AT70R2
MCM5L4400AT70R2 CAD Models
MCM5L4400AT70R2 Part Data Attributes
|
MCM5L4400AT70R2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM5L4400AT70R2
Motorola Mobility LLC
1MX4 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, TSOP-26/20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSOP | |
Package Description | LSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 17.15 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 1.27 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM5L4400AT70R2
This table gives cross-reference parts and alternative options found for MCM5L4400AT70R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM5L4400AT70R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM5L4400AT70R2 | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, TSOP-26/20 | Motorola Semiconductor Products | MCM5L4400AT70R2 vs MCM5L4400AT70R2 |
MCM44400BN70R2 | 1MX4 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, SOJ-26/20 | Motorola Mobility LLC | MCM5L4400AT70R2 vs MCM44400BN70R2 |
TMS44400P-70DJ | 1MX4 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Texas Instruments | MCM5L4400AT70R2 vs TMS44400P-70DJ |
UPD42S4400ALA-70 | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | NEC Electronics America Inc | MCM5L4400AT70R2 vs UPD42S4400ALA-70 |
MB814400C-70PJN | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | FUJITSU Semiconductor Limited | MCM5L4400AT70R2 vs MB814400C-70PJN |
M5M44400AJ-7 | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | MCM5L4400AT70R2 vs M5M44400AJ-7 |
MSM514400EL-70SJ | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 | OKI Electric Industry Co Ltd | MCM5L4400AT70R2 vs MSM514400EL-70SJ |
HM514400CSI-7 | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Hitachi Ltd | MCM5L4400AT70R2 vs HM514400CSI-7 |
V53C404BK70 | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 | Mosel Vitelic Corporation | MCM5L4400AT70R2 vs V53C404BK70 |
HY514400AJ-70 | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | SK Hynix Inc | MCM5L4400AT70R2 vs HY514400AJ-70 |