Part Details for MCM516400CT70 by Motorola Mobility LLC
Overview of MCM516400CT70 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM516400CT70
MCM516400CT70 CAD Models
MCM516400CT70 Part Data Attributes
|
MCM516400CT70
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM516400CT70
Motorola Mobility LLC
4MX4 FAST PAGE DRAM, 70ns, PDSO24, 0.300 INCH, TSOP2-26/24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 26 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 17.145 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM516400CT70
This table gives cross-reference parts and alternative options found for MCM516400CT70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM516400CT70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM516400BT70 | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, TSOP2-26/24 | Motorola Semiconductor Products | MCM516400CT70 vs MCM516400BT70 |
TC5116400BST-70 | IC 4M X 4 FAST PAGE DRAM, 70 ns, PDSO24, 0.300 INCH, PLASTIC, TSOP-26/24, Dynamic RAM | Toshiba America Electronic Components | MCM516400CT70 vs TC5116400BST-70 |
M5M416400BTP-7 | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 | Mitsubishi Electric | MCM516400CT70 vs M5M416400BTP-7 |
HM5116400TS-7 | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Hitachi Ltd | MCM516400CT70 vs HM5116400TS-7 |
HY5116400BT-70 | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | SK Hynix Inc | MCM516400CT70 vs HY5116400BT-70 |
GM71C16400A-T7 | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24 | SK Hynix Inc | MCM516400CT70 vs GM71C16400A-T7 |
HM5116400BTS-7 | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Hitachi Ltd | MCM516400CT70 vs HM5116400BTS-7 |
TMS416400A-70DGA | 4MX4 FAST PAGE DRAM, 70ns, PDSO24, PLASTIC, TSOP-26/24 | Texas Instruments | MCM516400CT70 vs TMS416400A-70DGA |
MSM5116400F-70TS-K | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 | LAPIS Semiconductor Co Ltd | MCM516400CT70 vs MSM5116400F-70TS-K |
GM71C16400CT-7 | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, | LG Semicon Co Ltd | MCM516400CT70 vs GM71C16400CT-7 |