MCM504
Description: Diode,

Overview of MCM504 by Micrometrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Electronic Manufacturing

CAD Models for MCM504 by Micrometrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM504 by Micrometrics Inc

MCM504
Micrometrics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROMETRICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Forward Voltage-Max (VF)
0.45 V
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.25 W
Rep Pk Reverse Voltage-Max
3 V
Surface Mount
YES
Want to compare parts?
  1. MCM504
    Micrometrics Inc
    Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM504 by Micrometrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM504 by Micrometrics Inc

Select Manufacturer
Which Manufacturer of MCM504 would you like to use for your alert(s)?
  • Please alert me when MCM504 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM504 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM504 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM504 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM504.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM504 by Micrometrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: