Part Details for MCM504 by Cobham PLC
Overview of MCM504 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MCM504
MCM504 CAD Models
MCM504 Part Data Attributes
|
MCM504
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
MCM504
Cobham PLC
Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Forward Voltage-Max (VF) | 0.45 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 3 V | |
Surface Mount | YES |