Part Details for MCM44H64SG15 by Motorola Semiconductor Products
Overview of MCM44H64SG15 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM44H64SG15
MCM44H64SG15 CAD Models
MCM44H64SG15 Part Data Attributes
|
MCM44H64SG15
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM44H64SG15
Motorola Semiconductor Products
Cache Tag SRAM Module, 64KX36, 15ns, BICMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | 8K X 32 CACHE TAG; SPLIT SECONDARY CACHE MODULE | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N80 | |
Memory Density | 2359296 bit | |
Memory IC Type | CACHE TAG SRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 80 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM80(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.85 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MCM44H64SG15
This table gives cross-reference parts and alternative options found for MCM44H64SG15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM44H64SG15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM44H64SG12 | 64KX36 CACHE TAG SRAM MODULE, 12ns, DMA80 | Motorola Mobility LLC | MCM44H64SG15 vs MCM44H64SG12 |
MCM44E64SG15 | 64KX36 CACHE TAG SRAM MODULE, 15ns, DMA80 | Motorola Mobility LLC | MCM44H64SG15 vs MCM44E64SG15 |
MCM36B6412 | SRAM Module, 64KX36, 12ns, CMOS | Motorola Semiconductor Products | MCM44H64SG15 vs MCM36B6412 |
MCM44C64SG17 | 64KX36 CACHE TAG SRAM MODULE, 17ns, DMA80 | Motorola Mobility LLC | MCM44H64SG15 vs MCM44C64SG17 |
MCM44E64SG12 | 64KX36 CACHE TAG SRAM MODULE, 12ns, DMA80 | Motorola Mobility LLC | MCM44H64SG15 vs MCM44E64SG12 |
MCM44H64SG15 | 64KX36 CACHE TAG SRAM MODULE, 15ns, DMA80 | Motorola Mobility LLC | MCM44H64SG15 vs MCM44H64SG15 |
MCM44F64SG15 | 64KX36 CACHE TAG SRAM MODULE, 15ns, DMA80 | Motorola Mobility LLC | MCM44H64SG15 vs MCM44F64SG15 |
MCM44F64SG12 | Cache Tag SRAM Module, 64KX36, 12ns, BICMOS | Motorola Semiconductor Products | MCM44H64SG15 vs MCM44F64SG12 |
MCM44B64SG12 | Cache Tag SRAM Module, 64KX36, 12ns, BICMOS | Motorola Semiconductor Products | MCM44H64SG15 vs MCM44B64SG12 |
MCM44F64SG17 | 64KX36 CACHE TAG SRAM MODULE, 17ns, DMA80 | Motorola Mobility LLC | MCM44H64SG15 vs MCM44F64SG17 |