Memory
MCM4180P20
Description: 4KX4 CACHE TAG SRAM, 22ns, PDIP22, 0.300 INCH, PLASTIC, DIP-22

Overview of MCM4180P20 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MCM4180P20 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM4180P20 by Motorola Mobility LLC

MCM4180P20
Motorola Mobility LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP, DIP22,.3
Pin Count
22
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
22 ns
JESD-30 Code
R-PDIP-T22
JESD-609 Code
e0
Length
26.41 mm
Memory Density
16384 bit
Memory IC Type
CACHE TAG SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
22
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP22,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.14 A
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MCM4180P20
    Motorola Mobility LLC
    4KX4 CACHE TAG SRAM, 22ns, PDIP22, 0.300 INCH, PLASTIC, DIP-22
    VS

Alternate Parts for MCM4180P20

This table gives cross-reference parts and alternative options found for MCM4180P20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM4180P20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C181-15PI Cache Tag SRAM, 4KX4, 15ns, CMOS, PDIP22, PLASTIC, DIP-22 Pyramid Semiconductor Corporation MCM4180P20 vs P4C181-15PI
IDT61970L55DB Cache SRAM, 4KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Integrated Device Technology Inc MCM4180P20 vs IDT61970L55DB
P4C181-12PC Cache Tag SRAM, 4KX4, 12ns, CMOS, PDIP22, PLASTIC, DIP-22 Pyramid Semiconductor Corporation MCM4180P20 vs P4C181-12PC
L7C170CM15 Standard SRAM, 4KX4, 15ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 LOGIC Devices Inc MCM4180P20 vs L7C170CM15
L7C180DC12 Cache Tag SRAM, 4KX4, 12ns, CMOS, CDIP22, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-22 LOGIC Devices Inc MCM4180P20 vs L7C180DC12
IDT6178S12DB Cache Tag SRAM, 4KX4, 12ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Integrated Device Technology Inc MCM4180P20 vs IDT6178S12DB
L7C170PC8 Standard SRAM, 4KX4, 8ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 LOGIC Devices Inc MCM4180P20 vs L7C170PC8
VT20C79-25PC Cache SRAM, 4KX4, 25ns, CMOS, PDIP22, VLSI Technology Inc MCM4180P20 vs VT20C79-25PC
L7C181CM25 Cache Tag SRAM, 4KX4, 25ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 LOGIC Devices Inc MCM4180P20 vs L7C181CM25
QS8780-25D Cache Tag SRAM, 4KX4, 25ns, CMOS, CDIP22, Quality Semiconductor Inc MCM4180P20 vs QS8780-25D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM4180P20 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM4180P20 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MCM4180P20 would you like to use for your alert(s)?
  • Please alert me when MCM4180P20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM4180P20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM4180P20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM4180P20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM4180P20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM4180P20 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: