Part Details for MCM36804ASHG50 by Motorola Mobility LLC
Overview of MCM36804ASHG50 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM36804ASHG50
MCM36804ASHG50 CAD Models
MCM36804ASHG50 Part Data Attributes
|
MCM36804ASHG50
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM36804ASHG50
Motorola Mobility LLC
8MX36 FAST PAGE DRAM MODULE, 50ns, SMA72, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SIMM | |
Package Description | SIMM, SSIM72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FAST PAGE | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 301989888 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 25.527 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.018 A | |
Supply Current-Max | 1.188 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for MCM36804ASHG50
This table gives cross-reference parts and alternative options found for MCM36804ASHG50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM36804ASHG50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM536A810AMG-50 | Fast Page DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 | SK Hynix Inc | MCM36804ASHG50 vs HYM536A810AMG-50 |
MCM36804ASHG50 | Fast Page DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 | Motorola Semiconductor Products | MCM36804ASHG50 vs MCM36804ASHG50 |
MCM36804ASH50 | 8MX36 FAST PAGE DRAM MODULE, 50ns, SMA72, SIMM-72 | Motorola Mobility LLC | MCM36804ASHG50 vs MCM36804ASH50 |
HYM536A810AM-50 | Fast Page DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 | SK Hynix Inc | MCM36804ASHG50 vs HYM536A810AM-50 |