There are no models available for this part yet.
Overview of MCM36800SG60 by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MCM36800SG60 by Freescale Semiconductor
Part Data Attributes for MCM36800SG60 by Freescale Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description
|
SIMM, SSIM72
|
Reach Compliance Code
|
unknown
|
Access Time-Max
|
60 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PSMA-N72
|
Memory Density
|
301989888 bit
|
Memory IC Type
|
FAST PAGE DRAM MODULE
|
Memory Width
|
36
|
Number of Terminals
|
72
|
Number of Words
|
8388608 words
|
Number of Words Code
|
8000000
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
8MX36
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SIMM
|
Package Equivalence Code
|
SSIM72
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Power Supplies
|
5 V
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
2048
|
Self Refresh
|
NO
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|