Datasheets
MCM36800AS70 by:

8MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72

Part Details for MCM36800AS70 by Motorola Mobility LLC

Overview of MCM36800AS70 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for MCM36800AS70

MCM36800AS70 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCM36800AS70 Part Data Attributes

MCM36800AS70 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MCM36800AS70 Motorola Mobility LLC 8MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Part Package Code SIMM
Package Description SIMM, SSIM72
Pin Count 72
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.28
Access Mode FAST PAGE
Access Time-Max 70 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width 18
I/O Type COMMON
JESD-30 Code R-XSMA-N72
Memory Density 301989888 bit
Memory IC Type FAST PAGE DRAM MODULE
Memory Width 36
Number of Functions 1
Number of Ports 1
Number of Terminals 72
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8MX36
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED
Package Code SIMM
Package Equivalence Code SSIM72
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Refresh Cycles 2048
Seated Height-Max 34.417 mm
Self Refresh NO
Standby Current-Max 0.024 A
Supply Current-Max 1.184 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position SINGLE

Alternate Parts for MCM36800AS70

This table gives cross-reference parts and alternative options found for MCM36800AS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM36800AS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IBM11D8360BC-70 Fast Page DRAM Module, 8MX36, 70ns, CMOS, PSMA72 IBM MCM36800AS70 vs IBM11D8360BC-70
HYM536810TMG-70 Fast Page DRAM Module, 8MX36, 70ns, CMOS, PSMA72 SK Hynix Inc MCM36800AS70 vs HYM536810TMG-70
IBM11D8360BD-70 Fast Page DRAM Module, 8MX36, 70ns, CMOS, PSMA72 IBM MCM36800AS70 vs IBM11D8360BD-70
TM893NBM36I-70 8MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 Texas Instruments MCM36800AS70 vs TM893NBM36I-70
IBM11E8360BE-70W Fast Page DRAM Module, 8MX36, 70ns, CMOS, PSMA72 IBM MCM36800AS70 vs IBM11E8360BE-70W
HYM536810MG-70 Fast Page DRAM Module, 8MX36, 70ns, CMOS, PSMA72 SK Hynix Inc MCM36800AS70 vs HYM536810MG-70
IBM11E8360BF-70J Fast Page DRAM Module, 8MX36, 70ns, CMOS, PSMA72 IBM MCM36800AS70 vs IBM11E8360BF-70J
HYM536810TM-70 Fast Page DRAM Module, 8MX36, 70ns, CMOS, PSMA72 SK Hynix Inc MCM36800AS70 vs HYM536810TM-70
MCM36800ASG70 Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 Motorola Semiconductor Products MCM36800AS70 vs MCM36800ASG70
HYM536810M-70 Fast Page DRAM Module, 8MX36, 70ns, CMOS, PSMA72 SK Hynix Inc MCM36800AS70 vs HYM536810M-70
Part Number Description Manufacturer Compare
HB56D836SBR-6AC Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Hitachi Ltd MCM36800AS70 vs HB56D836SBR-6AC
STI368003-70TN Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 Simple Tech Inc MCM36800AS70 vs STI368003-70TN
HB56D836BR-8AC Fast Page DRAM Module, 8MX36, 80ns, CMOS, SIMM-72 Hitachi Ltd MCM36800AS70 vs HB56D836BR-8AC
KMM5368100AKH-5 Fast Page DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 Samsung Semiconductor MCM36800AS70 vs KMM5368100AKH-5
STI368003-60GU Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Simple Tech Inc MCM36800AS70 vs STI368003-60GU
HYM536A814ASLMG-60 EDO DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 SK Hynix Inc MCM36800AS70 vs HYM536A814ASLMG-60
STI368003-60GT Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Simple Tech Inc MCM36800AS70 vs STI368003-60GT
STI368000-70TO Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 Simple Tech Inc MCM36800AS70 vs STI368000-70TO
KMM5368003BKG-6 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Samsung Semiconductor MCM36800AS70 vs KMM5368003BKG-6
M53640810CW0-C50 EDO DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 Samsung Semiconductor MCM36800AS70 vs M53640810CW0-C50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM36800AS70 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM36800AS70 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MCM36800AS70 would you like to use for your alert(s)?
  • Please alert me when MCM36800AS70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM36800AS70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM36800AS70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM36800AS70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM36800AS70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM36800AS70 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: