Part Details for MCM36400ASG60 by Motorola Mobility LLC
Overview of MCM36400ASG60 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM36400ASG60
MCM36400ASG60 CAD Models
MCM36400ASG60 Part Data Attributes
|
MCM36400ASG60
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM36400ASG60
Motorola Mobility LLC
4MX36 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SIMM | |
Package Description | SIMM, SSIM72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 18 | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 150994944 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 31.877 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 1.44 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for MCM36400ASG60
This table gives cross-reference parts and alternative options found for MCM36400ASG60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM36400ASG60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM11E4360BB-60 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, PSMA72 | IBM | MCM36400ASG60 vs IBM11E4360BB-60 |
MH4M36CNXJ-6 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | Mitsubishi Electric | MCM36400ASG60 vs MH4M36CNXJ-6 |
MCM36400ASG60 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | Motorola Semiconductor Products | MCM36400ASG60 vs MCM36400ASG60 |
FSA4UN3642B-60JS-S | MEMORY MODULE,DRAM,FAST PAGE,4MX36,CMOS,SSIM,72PIN,PLASTIC | FUJITSU Semiconductor Limited | MCM36400ASG60 vs FSA4UN3642B-60JS-S |
GMM7364100ANSG-6 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | LG Semicon Co Ltd | MCM36400ASG60 vs GMM7364100ANSG-6 |
HYM536410ATMG-60 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | SK Hynix Inc | MCM36400ASG60 vs HYM536410ATMG-60 |
IBM11D4360BB-60 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, PSMA72 | IBM | MCM36400ASG60 vs IBM11D4360BB-60 |
TM497MBK36H-60 | 4MX36 MULTI DEVICE DRAM MODULE, 60ns, SMA72, SIMM-72 | Texas Instruments | MCM36400ASG60 vs TM497MBK36H-60 |
HYM536410M-60 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | SK Hynix Inc | MCM36400ASG60 vs HYM536410M-60 |
MCM36400AS60 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | Motorola Semiconductor Products | MCM36400ASG60 vs MCM36400AS60 |