MCM32230SHG80
Description: Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72

Overview of MCM32230SHG80 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MCM32230SHG80 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM32230SHG80 by Motorola Semiconductor Products

MCM32230SHG80
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
SIMM, SSIM72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-XSMA-N72
Memory Density
67108864 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX32
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
25.4 mm
Self Refresh
NO
Standby Current-Max
0.016 A
Supply Current-Max
0.696 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. MCM32230SHG80
    Motorola Semiconductor Products
    Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72
    VS

Alternate Parts for MCM32230SHG80

This table gives cross-reference parts and alternative options found for MCM32230SHG80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM32230SHG80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MH2M32EJ-8 Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 Mitsubishi Electric MCM32230SHG80 vs MH2M32EJ-8
MT16DT232M-8 Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 Micron Technology Inc MCM32230SHG80 vs MT16DT232M-8
HB56D232B-8 Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 Hitachi Ltd MCM32230SHG80 vs HB56D232B-8
MCM32230SH80 Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 Motorola Semiconductor Products MCM32230SHG80 vs MCM32230SH80
TM248CBK32-80 2MX32 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72 Texas Instruments MCM32230SHG80 vs TM248CBK32-80
TM248CBK32S-80 2MX32 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72 Texas Instruments MCM32230SHG80 vs TM248CBK32S-80
GMM7322000BSG-80 Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 LG Semicon Co Ltd MCM32230SHG80 vs GMM7322000BSG-80
MCM32200S80 Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 Motorola Semiconductor Products MCM32230SHG80 vs MCM32200S80
HB56D232SBS-8A Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 Hitachi Ltd MCM32230SHG80 vs HB56D232SBS-8A
MCM32230SHG80 2MX32 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72 Motorola Mobility LLC MCM32230SHG80 vs MCM32230SHG80
Part Number Description Manufacturer Compare
HYM532214ASLTE-70 Fast Page DRAM Module, 2MX32, 70ns, CMOS, SIMM-72 SK Hynix Inc MCM32230SHG80 vs HYM532214ASLTE-70
HYM532224ASLTE-60 EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 SK Hynix Inc MCM32230SHG80 vs HYM532224ASLTE-60
STI322000-60GG Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 Simple Tech Inc MCM32230SHG80 vs STI322000-60GG
MH2M325DNXJ-5 EDO DRAM Module, 2MX32, 50ns, CMOS, SIMM-72 Mitsubishi Electric MCM32230SHG80 vs MH2M325DNXJ-5
SM532028002X4S6 Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 SMART Modular Technology Inc MCM32230SHG80 vs SM532028002X4S6
STI322000A-80TG Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 Simple Tech Inc MCM32230SHG80 vs STI322000A-80TG
MC-422000A32FA-60 Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 NEC Electronics America Inc MCM32230SHG80 vs MC-422000A32FA-60
HYM532224CWG-60 EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 SK Hynix Inc MCM32230SHG80 vs HYM532224CWG-60
HYM532220ASLTW-80 Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 SK Hynix Inc MCM32230SHG80 vs HYM532220ASLTW-80
STI322000A-60TV Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 Simple Tech Inc MCM32230SHG80 vs STI322000A-60TV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM32230SHG80 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM32230SHG80 by Motorola Semiconductor Products

  • Please alert me when MCM32230SHG80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCM32230SHG80 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM32230SHG80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCM32230SHG80 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM32230SHG80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM32230SHG80 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: