MCM32103DG80
Description: 1MX32 FAST PAGE DRAM MODULE, 80ns, ZMA72

Overview of MCM32103DG80 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MCM32103DG80 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM32103DG80 by Motorola Mobility LLC

MCM32103DG80
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
DIMM, DIMM72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width
16
I/O Type
COMMON
JESD-30 Code
R-XZMA-N72
Memory Density
33554432 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX32
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
25.4 mm
Self Refresh
NO
Standby Current-Max
0.004 A
Supply Current-Max
0.48 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Want to compare parts?
  1. MCM32103DG80
    Motorola Mobility LLC
    1MX32 FAST PAGE DRAM MODULE, 80ns, ZMA72
    VS

Alternate Parts for MCM32103DG80

This table gives cross-reference parts and alternative options found for MCM32103DG80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM32103DG80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM32103DG80 Fast Page DRAM Module, 1MX32, 80ns, CMOS Motorola Semiconductor Products MCM32103DG80 vs MCM32103DG80
MCM32103D80 1MX32 FAST PAGE DRAM MODULE, 80ns, ZMA72 Motorola Mobility LLC MCM32103DG80 vs MCM32103D80
Part Number Description Manufacturer Compare
STI321000AD1-70VGC Fast Page DRAM Module, 1MX32, 70ns, CMOS, DIMM-72 Simple Tech Inc MCM32103DG80 vs STI321000AD1-70VGC
STI321000D1-70TM Fast Page DRAM Module, 1MX32, 70ns, CMOS, DIMM-72 Simple Tech Inc MCM32103DG80 vs STI321000D1-70TM
AK5321024NK-70 DRAM Module, 1MX32, 70ns, CMOS, DIMM-72 Accutek Microcircuit Corporation MCM32103DG80 vs AK5321024NK-70
STI321000D1-80VGP Fast Page DRAM Module, 1MX32, 80ns, CMOS, DIMM-72 Simple Tech Inc MCM32103DG80 vs STI321000D1-80VGP
STI321000D1-70TB Fast Page DRAM Module, 1MX32, 70ns, CMOS, DIMM-72 Simple Tech Inc MCM32103DG80 vs STI321000D1-70TB
STI321000D1-70VGB Fast Page DRAM Module, 1MX32, 70ns, CMOS, DIMM-72 Simple Tech Inc MCM32103DG80 vs STI321000D1-70VGB
STI321000D1-70VGS Fast Page DRAM Module, 1MX32, 70ns, CMOS, DIMM-72 Simple Tech Inc MCM32103DG80 vs STI321000D1-70VGS
STI321000D1-80VGB Fast Page DRAM Module, 1MX32, 80ns, CMOS, DIMM-72 Simple Tech Inc MCM32103DG80 vs STI321000D1-80VGB
MC-42S1000LAA32SA-A80 MEMORY MODULE,DRAM,FAST PAGE,1MX32,CMOS,DIMM,72PIN,PLASTIC Renesas Electronics Corporation MCM32103DG80 vs MC-42S1000LAA32SA-A80
STI321000D1-60GB Fast Page DRAM Module, 1MX32, 60ns, CMOS, DIMM-72 Simple Tech Inc MCM32103DG80 vs STI321000D1-60GB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM32103DG80 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM32103DG80 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MCM32103DG80 would you like to use for your alert(s)?
  • Please alert me when MCM32103DG80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM32103DG80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM32103DG80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM32103DG80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM32103DG80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM32103DG80 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: