-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCM1567-TP by Micro Commercial Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MCM1567-TPCT-ND
|
DigiKey | MOSFET P-CH 20V 9A DFN2020-6J Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30486 In Stock |
|
$0.2409 / $1.1400 | Buy Now |
DISTI #
833-MCM1567-TP
|
Mouser Electronics | MOSFETs P-Ch -20Vds 12Vgs 2W -9A -36A RoHS: Compliant | 0 |
|
$0.2410 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCM1567-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCM1567-TP
Micro Commercial Components
Power Field-Effect Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.018 Ω |
The recommended operating temperature range for the MCM1567-TP is -40°C to +125°C.
Yes, the MCM1567-TP is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
The typical lead time for delivery of the MCM1567-TP varies depending on the supplier and the quantity ordered. However, it is usually around 2-4 weeks.
Yes, the MCM1567-TP is suitable for high-reliability applications due to its high-quality construction and rigorous testing. However, it's essential to evaluate the component's performance in the specific application and environment.
Yes, the MCM1567-TP is compatible with lead-free soldering processes, making it suitable for modern manufacturing techniques.