Part Details for MCM01-010EF181J-F by Cornell Dubilier Electronics Inc
Overview of MCM01-010EF181J-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCM01-010EF181J-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K2665
|
Newark | Rf/Microwave Capacitor, 180Pf, 1000V 5%, Capacitance:180Pf, Voltage Rating:1Kv, Product Range:Mcm Series, Capacitance Tolerance:± 5%, Operating Temperature Max:200°C, Capacitor Case Style:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Cornell Dubilier MCM01-010EF181J-F Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MCM01-010EF181J-F-ND
|
DigiKey | CAP MICA 180PF 5% 1KV SMD Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |