MCM01-009ED151J
Cornell Dubilier Electronics Inc
Description: Cap,Mica,150pF,500VDC,5% -Tol,5% +Tol,-20,100ppm TC

Overview of MCM01-009ED151J by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCM01-009ED151J by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MCM01-009ED151J
Richardson RFPD HI-Q MICA CAPACITORS Min Qty: 1 0
RFQ

CAD Models for MCM01-009ED151J by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM01-009ED151J by Cornell Dubilier Electronics Inc

MCM01-009ED151J
Cornell Dubilier Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 6140
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.20
Capacitance
0.00015 µF
Capacitor Type
MICA CAPACITOR
Dielectric Material
MICA
Height
4.19 mm
Length
11.68 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
500 V
Surface Mount
YES
Temperature Characteristics Code
E
Temperature Coefficient
-20/+100ppm/Cel ppm/°C
Terminal Shape
GULL WING
Width
10.16 mm
Want to compare parts?
  1. MCM01-009ED151J
    Cornell Dubilier Electronics Inc
    Cap,Mica,150pF,500VDC,5% -Tol,5% +Tol,-20,100ppm TC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM01-009ED151J by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM01-009ED151J by Cornell Dubilier Electronics Inc

  • Please alert me when MCM01-009ED151J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM01-009ED151J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM01-009ED151J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM01-009ED151J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM01-009ED151J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM01-009ED151J by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: