Part Details for MCM01-001ED580G-F by Cornell Dubilier Electronics Inc
Overview of MCM01-001ED580G-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCM01-001ED580G-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4049
|
Newark | Metal Clad Mica |Cornell Dubilier MCM01-001ED580G-F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 / $4.7700 | Buy Now |
DISTI #
MCM01-001ED580G-F-ND
|
DigiKey | CAP MICA 58PF 2% 500V SMD Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7462 | Buy Now |
DISTI #
598-MCM01001ED580GF
|
Mouser Electronics | Mica Capacitors 58pF 500V 2% tol RoHS: Compliant | 0 |
|
$3.9400 / $4.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4200 / $6.4400 | Buy Now |
DISTI #
MCM01001ED580GF
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 200 | 0 |
|
$2.8500 / $4.2400 | Buy Now |
Part Details for MCM01-001ED580G-F
MCM01-001ED580G-F CAD Models
MCM01-001ED580G-F Part Data Attributes
|
MCM01-001ED580G-F
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
MCM01-001ED580G-F
Cornell Dubilier Electronics Inc
|
Samacsys Manufacturer | Cornell Dubilier |