Part Details for MCM01-001ED401J-F by Cornell Dubilier Electronics Inc
Overview of MCM01-001ED401J-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MCM01-001ED401J-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K2409
|
Newark | Rf/Microwave Capacitor, 400Pf, 500V 5%, Capacitance:400Pf, Voltage Rating:500V, Product Range:Mcm Series, Capacitance Tolerance:± 5%, Operating Temperature Max:200°C, Capacitor Case Style:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Cornell Dubilier MCM01-001ED401J-F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $7.0000 | Buy Now |
DISTI #
MCM01-001ED401J-F-ND
|
DigiKey | CAP MICA 400PF 5% 500V SMD Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7413 | Buy Now |
DISTI #
598-MCM1001ED401JF
|
Mouser Electronics | Mica Capacitors 400pF 500V 5% RoHS: Compliant | 0 |
|
$5.9000 / $6.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4900 / $9.4600 | Buy Now |