There are no models available for this part yet.
Overview of MCM01-001ED151A-F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCM01-001ED151A-F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y4045
|
Newark | Metal Clad Mica |Cornell Dubilier MCM01-001ED151A-F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 | Buy Now | |
DISTI #
MCM01-001ED151A-F-ND
|
DigiKey | CAP MICA 150PF 1PF 500V SMD Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8687 | Buy Now | |
DISTI #
598-MCM01001ED151AF
|
Mouser Electronics | Mica Capacitors 150pF 500V +/- 1pF tol | 0 |
|
$3.1400 / $3.6200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5300 / $5.1400 | Buy Now | ||
DISTI #
36461289
|
Verical | Cap Mica 150pF 500V 1pF (15.34 X 10.16mm) 200°C Medical Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1934 | Americas - 3000 |
|
$2.9500 | Buy Now | |
DISTI #
MCM01-001ED151A
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 100 | 3000 |
|
$2.9500 | Buy Now | |
DISTI #
C1S154100563029
|
Chip1Stop | Capacitor Mica RoHS: Compliant | 3000 |
|
$3.5400 / $4.5600 | Buy Now |
CAD Models for MCM01-001ED151A-F by Cornell Dubilier Electronics Inc
Part Data Attributes for MCM01-001ED151A-F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|