Part Details for MCM01-001ED101J by Cornell Dubilier Electronics Inc
Overview of MCM01-001ED101J by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCM01-001ED101J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Mica 100pF 500V 5% (15.34 X 10.16mm) 200°C Bulk | Alternative Product Available |
|
$0 | Buy Now |
Part Details for MCM01-001ED101J
MCM01-001ED101J CAD Models
MCM01-001ED101J Part Data Attributes
|
MCM01-001ED101J
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MCM01-001ED101J
Cornell Dubilier Electronics Inc
Cap,Mica,100pF,500VDC,5% -Tol,5% +Tol,-20,100ppm TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4640 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 4.19 mm | |
Length | 11.68 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Shape | LUG | |
Width | 10.16 mm |
Alternate Parts for MCM01-001ED101J
This table gives cross-reference parts and alternative options found for MCM01-001ED101J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM01-001ED101J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM01-001ED101J-T | Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.0001uF, 4640, | Cornell Dubilier Electronics Inc | MCM01-001ED101J vs MCM01-001ED101J-T |