There are no models available for this part yet.
Overview of MCM01-001ED(125)G-F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCM01-001ED(125)G-F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y4040
|
Newark | Metal Clad Mica |Cornell Dubilier MCM01-001ED(125)G-F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 / $4.7700 | Buy Now | |
DISTI #
MCM01-001ED(125)G-F-ND
|
DigiKey | CAP MICA 125PF 2% 500V SMD Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7462 | Buy Now | |
DISTI #
598-MCM01001ED125GF
|
Mouser Electronics | Mica Capacitors 125pF 500V 2% tol RoHS: Compliant | 236 |
|
$3.9400 / $7.1000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4200 / $6.4400 | Buy Now | ||
DISTI #
MCM01001ED125GF
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 200 | 0 |
|
$2.8500 / $4.2400 | Buy Now |
CAD Models for MCM01-001ED(125)G-F by Cornell Dubilier Electronics Inc
Part Data Attributes for MCM01-001ED(125)G-F by Cornell Dubilier Electronics Inc
MCM01-001ED(125)G-F
Cornell Dubilier Electronics Inc
|
|
---|---|
Samacsys Manufacturer
|
Cornell Dubilier
|
Want to compare parts?
-
MCM01-001ED(125)G-FCornell Dubilier Electronics IncVS
-