Part Details for MCM-T001 by IDEC Corporation
Overview of MCM-T001 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6A28GNSWHT-001 | Amphenol Cables on Demand | Amphenol MP-6A28GNSWHT-001 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - White 1ft | |
7MMV4101S10BGI | Renesas Electronics Corporation | 128K X 24 MCM BGA 3.3 | |
7MMV4101S15BG | Renesas Electronics Corporation | 128K X 24 MCM BGA 3.3 |
Price & Stock for MCM-T001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W8154
|
Newark | Micro Command Light Lamp Tool Rohs Compliant: Yes |Idec MCM-T001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.8500 | Buy Now |
DISTI #
199-MCM-T001
|
Mouser Electronics | IDEC Corporation MICRO COMMAND LIGHT LAMP TOOL | 0 |
|
$1.5500 / $2.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4800 / $2.2300 | Buy Now |
DISTI #
000000000003411024
|
Sager | IDEC Corporation MICRO COMMAND LIGHT LAMP TOOL Min Qty: 1 | 0 |
|
$1.7500 / $2.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4800 / $2.2300 | Buy Now |