Part Details for MCLX-20-20-F by Ruland Manufacturing Co Inc
Overview of MCLX-20-20-F by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCLX-20-20-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MCLX-20-20-F-ND
|
DigiKey | 20MMX20MM STEEL RIGID COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$96.4200 | Buy Now |
DISTI #
72177212
|
RS | Rigid Coupling, One-Piece, Bores 20mmX20mm, OD 42mm, L 65mm,1215 Lead-Free Steel | Ruland Manufacturing MCLX-20-20-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$56.7700 | Buy Now |