Part Details for MCLX-10-10-SS by Ruland Manufacturing Co Inc
Overview of MCLX-10-10-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30302MCL-XXXFP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / |
Price & Stock for MCLX-10-10-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MCLX-10-10-SS-ND
|
DigiKey | 10MM STAINLESS RIGID CPLNG Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
22 In Stock |
|
$114.2700 | Buy Now |
DISTI #
72177205
|
RS | Rigid Coupling, One-Piece, Bores 10mmX10mm, OD 29mm, L 45mm,303 Stainless Steel | Ruland Manufacturing MCLX-10-10-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.5600 | RFQ |