Part Details for MCLRP12FTWRR100 by SPC Multicomp
Overview of MCLRP12FTWRR100 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCLRP12FTWRR100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1194
|
Newark | Current Sense Res, 0R1, 1%, 3W, 2512, Resistance:0.1Ohm, Product Range:Lrp Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Multicomp Pro MCLRP12FTWRR100 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.2140 | Buy Now |
DISTI #
51AK1175
|
Newark | Current Sense Res, 0R1, 1%, 3W, 2512, Resistance:0.1Ohm, Product Range:Lrp Series, Resistor Case Style:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Element Material:Metal Strip, Temperature Coefficient:± Rohs Compliant: Yes |Multicomp Pro MCLRP12FTWRR100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0950 / $0.1720 | Buy Now |
Part Details for MCLRP12FTWRR100
MCLRP12FTWRR100 CAD Models
MCLRP12FTWRR100 Part Data Attributes
|
MCLRP12FTWRR100
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCLRP12FTWRR100
SPC Multicomp
Fixed Resistor, Metal Strip, 3W, 0.1ohm, 0.5477V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.5477 V |
Alternate Parts for MCLRP12FTWRR100
This table gives cross-reference parts and alternative options found for MCLRP12FTWRR100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCLRP12FTWRR100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLRP3A30WR100FTE | Fixed Resistor, Metal Strip, 3W, 0.1ohm, 0.5477V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512 | TE Connectivity | MCLRP12FTWRR100 vs TLRP3A30WR100FTE |