Part Details for MCLRP12FTDRR039 by Multicomp
Overview of MCLRP12FTDRR039 by Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCLRP12FTDRR039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCLRP12FTDRR039
|
IBS Electronics | Res Current Sense Metal Strip 2512 0.039 Ohm 1% 3W ±, 50ppm/°, C Molded Emboss T/R Min Qty: 750 Package Multiple: 1 | 0 |
|
$0.1122 / $0.1156 | Buy Now |