Part Details for MCLRP12DTDSR075 by SPC Multicomp
Results Overview of MCLRP12DTDSR075 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCLRP12DTDSR075 Information
MCLRP12DTDSR075 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCLRP12DTDSR075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1069
|
Newark | Current Sense Res, 0R075, 0.5%, 2W, 2512, Resistance:0.075Ohm, Product Range:Lrp Series, Resistor... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.2440 / $0.3220 | Buy Now |
DISTI #
51AK1052
|
Newark | Current Sense Res, 0R075, 0.5%, 2W, 2512, Resistance:0.075Ohm, Product Range:Lrp Series, Resistor... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3900 |
|
$0.1430 / $0.2600 | Buy Now |
Part Details for MCLRP12DTDSR075
MCLRP12DTDSR075 CAD Models
MCLRP12DTDSR075 Part Data Attributes
|
MCLRP12DTDSR075
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCLRP12DTDSR075
SPC Multicomp
Fixed Resistor, Metal Strip, 2W, 0.075ohm, 0.3873V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.075 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 0.3873 V |