Part Details for MCLRP06FTETR015 by SPC Multicomp
Overview of MCLRP06FTETR015 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCLRP06FTETR015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1009
|
Newark | Current Sense Res, 0R015, 1%, 1W, 1206, Resistance:0.015Ohm, Product Range:Lrp Series, Resistor Case Style:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Element Material:Metal Strip, Temperature Rohs Compliant: Yes |Multicomp Pro MCLRP06FTETR015 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2768 |
|
$0.0770 / $0.1390 | Buy Now |
DISTI #
46AC1006
|
Newark | Current Sense Res, 0R015, 1%, 1 W, 1206, Resistance:0.015Ohm, Product Range:Lrp Series, Resistor Case Style:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Element Material:Metal Strip, Temperature Rohs Compliant: Yes |Multicomp Pro MCLRP06FTETR015 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 | Buy Now |
Part Details for MCLRP06FTETR015
MCLRP06FTETR015 CAD Models
MCLRP06FTETR015 Part Data Attributes
|
MCLRP06FTETR015
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCLRP06FTETR015
SPC Multicomp
Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 1.45 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1225 V |
Alternate Parts for MCLRP06FTETR015
This table gives cross-reference parts and alternative options found for MCLRP06FTETR015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCLRP06FTETR015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLRP2B10ER015FTD | Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | MCLRP06FTETR015 vs TLRP2B10ER015FTD |