Part Details for MCLA2012V1-R150-R by Eaton Corporation
Overview of MCLA2012V1-R150-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MCLA2012V1-R150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCLA2012V1-R150-R
|
Avnet Americas | Multilayer Inductor, 150 nH, 250 Milliohm, ± 10%, 200 MHz, 250 mA, 0805 [2012 Metric] - Tape and Reel (Alt: MCLA2012V1-R150-R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0251 / $0.0322 | Buy Now |
DISTI #
504-MCLA2012V1R150-R
|
Mouser Electronics | RF Inductors - SMD MCLA Auto Chip IND 2012 0.15uH 2 Pads RoHS: Compliant | 936 |
|
$0.0320 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0303 | Buy Now |
DISTI #
MCLA2012V1-R150-R
|
Avnet Abacus | Multilayer Inductor, 150 nH, 250 Milliohm, � 10%, 200 MHz, 250 mA, 0805 [2012 Metric] - Tape and Reel (Alt: MCLA2012V1-R150-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MCLA2012V1-R150-R
MCLA2012V1-R150-R CAD Models
MCLA2012V1-R150-R Part Data Attributes
|
MCLA2012V1-R150-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MCLA2012V1-R150-R
Eaton Corporation
General Purpose Inductor, 0.15uH, 10%, 1 Element, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 0805 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |