Part Details for MCLA1608V1-R180-R by Eaton Bussmann
Overview of MCLA1608V1-R180-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10164520-R180001LF | Amphenol Communications Solutions | FlexLock 3.2mm FPC-to-Board Connector Platform, Receptacle, 18 Position, Top Latch, Tin (preplated) |
Price & Stock for MCLA1608V1-R180-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1765
|
Newark | Mcla Auto Chip Ind 1608 180Uh 2 Pads/ T&r |Eaton Bussmann MCLA1608V1-R180-R RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0450 | Buy Now |
DISTI #
283-MCLA1608V1-R180-RTR-ND
|
DigiKey | FIXED IND 180NH 50MA 300MOHM SMD Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0387 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0233 / $0.0317 | Buy Now |
DISTI #
000000000006157210
|
Sager | RF Inductors - SMD 180 NH 10% AEC-Q200 Min Qty: 4000 | 0 |
|
$0.0251 / $0.0297 | Buy Now |